Intersil ISL65426IRZAS2715 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL65426IRZAS2715 to view detailed technical specifications.
No datasheet is available for this part.