Intersil ISL6549CAZA-TS2698 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6549CAZA-TS2698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
