
The ISL6566IR-T is a single output voltage regulator with an output voltage of 1.6V. It is packaged in a QFN package and is designed to operate over a temperature range of -40°C to 85°C. The device is mounted using surface mount techniques. It is not RoHS compliant.
Intersil ISL6566IR-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6566IR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.