The ISL6730AFUZ-T is a surface mount power switch from Intersil, packaged in the MSOP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 1.5A. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Intersil ISL6730AFUZ-T technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6730A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6730AFUZ-T to view detailed technical specifications.
No datasheet is available for this part.