Intersil ISL6730BFUZ-T technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6730 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6730BFUZ-T to view detailed technical specifications.
No datasheet is available for this part.