Intersil ISL6740EVAL2 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 8A |
| Output Power | 96W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6740EVAL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.