Intersil ISL6752AAZAT technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 100% |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ISL6752 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6752AAZAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.