Intersil ISL7-2991RHF/PROTO technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -26V |
| Polarity | Negative |
| Radiation Hardening | Yes |
| Reference Voltage | -1.25V |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil ISL7-2991RHF/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.