Intersil ISL70227SRHX/SAMPLE technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 10MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Packaging | Waffle |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Voltage Gain | 123.52dB |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil ISL70227SRHX/SAMPLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.