Intersil ISL71090SEHF50/PROTO technical specifications.
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil ISL71090SEHF50/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.