Intersil ISL72991RHVFS2732 technical specifications.
| Dropout Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | -26V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL72991RHVFS2732 to view detailed technical specifications.
No datasheet is available for this part.