Intersil ISL76683AROZ-T7A technical specifications.
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL76683AROZ-T7A to view detailed technical specifications.
No datasheet is available for this part.