Intersil ISL78841ASRHQD technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1A |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil ISL78841ASRHQD to view detailed technical specifications.
No datasheet is available for this part.