Intersil ISL8009EVAL1Z technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8009EVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.