The ISL8014IRZ-TS2715 is a surface mount DC-DC converter from Intersil, featuring a single adjustable output with a maximum current of 4A and an output voltage of up to 5.5V. It operates within a temperature range of -40°C to 85°C and is available in a VQFN package, packaged on a tape and reel. The device includes a synchronous rectifier for efficient operation.
Intersil ISL8014IRZ-TS2715 technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8014IRZ-TS2715 to view detailed technical specifications.
No datasheet is available for this part.