Intersil ISL8112IRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 25V |
| Output Current | 30A |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8112 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8112IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.