Intersil ISL8489IBZ technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8489IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.