
The ISL8501IRZ-T is a 3-output DC-DC converter with a QFN package and a maximum operating temperature of 85°C. It is designed for surface mount applications and is RoHS compliant. The converter has two outputs with a voltage of 4.2V. It is available in a tape and reel packaging with 6000 units per package.
Intersil ISL8501IRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 4.2V |
| Voltage - Output 3 | 4.2V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8501IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.