Intersil ISL9003AIEBZ technical specifications.
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.3V |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | No |
| Supply Current | 31uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9003AIEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.