The ISL9105IRZ-TS2715 is a single-output adjustable DC-DC converter from Intersil. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount DFN package and is available in tape and reel packaging. The ISL9105IRZ-TS2715 has a synchronous rectifier and can supply up to 600mA of output current.
Intersil ISL9105IRZ-TS2715 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9105IRZ-TS2715 to view detailed technical specifications.
No datasheet is available for this part.