Intersil ISL9307IRTAAJBZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | ISL9307 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9307IRTAAJBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.