Intersil ISL9307IRTAAJLZ-T7A technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 2.8V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9307IRTAAJLZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.