Intersil ISL9440CIRZ-T technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9440C |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9440CIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.