Intersil ISL95831AHRTZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95831AHRTZ-T to view detailed technical specifications.
No datasheet is available for this part.