Intersil ISL95831CIRTZ-T technical specifications.
| Package/Case | QFN |
| Operating Supply Voltage | 25V |
| Output Voltage | 1.52V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL95831 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95831CIRTZ-T to view detailed technical specifications.
No datasheet is available for this part.