Intersil ISL95833BIRTZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 60A |
| Output Voltage | 1.52V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ISL95833 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95833BIRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.