
Intersil ISL95838IRTZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current | 30A |
| Output Voltage | 1.52V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95838IRTZ-T to view detailed technical specifications.
No datasheet is available for this part.