Intersil ISL95839HRTZ-T technical specifications.
| Max Duty Cycle | 50% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 10uA |
| Output Voltage | 1.52V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ (R3) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95839HRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
