Intersil ISL95874IRUZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ (R3) |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95874IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.