Intersil ISL97632IRT14Z technical specifications.
| Height | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Segments | 6 |
| Operating Supply Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97632IRT14Z to view detailed technical specifications.
No datasheet is available for this part.