Intersil ITSEL5111TIWTZT7A technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ITSEL5111TIWTZT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.