Intersil JM38510/12202BGA technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 103.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil JM38510/12202BGA to view detailed technical specifications.
No datasheet is available for this part.