The Intersil JM38510/12202BPA is a CDIP packaged operational amplifier with a gain bandwidth product of 12MHz. It operates over a temperature range of -55°C to 125°C and is suitable for use with dual supply voltages between 5V and 20V. The device features a common mode rejection ratio of 80dB and a voltage gain of 103.52dB.
Intersil JM38510/12202BPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 103.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil JM38510/12202BPA to view detailed technical specifications.
No datasheet is available for this part.