Intersil LM9830VJD/NOPB technical specifications.
| Package/Case | TQFP |
| Max Power Dissipation | 1.1W |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intersil LM9830VJD/NOPB to view detailed technical specifications.
No datasheet is available for this part.