
Intersil LMC555CM/NOPB technical specifications.
| Package/Case | LCC |
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMC555CM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
