
Intersil LMC555CMM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMC555CMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
