Intersil LMC555CTPX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 0.1Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 340uA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMC555CTPX/NOPB to view detailed technical specifications.
No datasheet is available for this part.