Intersil LMH6570MA/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMH6570MA/NOPB to view detailed technical specifications.
No datasheet is available for this part.