Intersil LMH6572MQ/NOPB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 320mA |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMH6572MQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.