The LMH6574MA/NOPB is a dual single-pole double-throw switch from Intersil, featuring an on-state resistance of 75 ohms. It operates within a temperature range of 0 to 75 degrees Celsius and is designed for through hole mounting in a DIP package. The device requires a dual supply and consumes a maximum operating current of 300 microamperes.
Intersil LMH6574MA/NOPB technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| On-State Resistance | 75R |
| Operating Supply Current | 300uA |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMH6574MA/NOPB to view detailed technical specifications.
No datasheet is available for this part.