Intersil LMX2332LSLBX/NOPB technical specifications.
| Package/Case | DIP |
| Input | Clock |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil LMX2332LSLBX/NOPB to view detailed technical specifications.
No datasheet is available for this part.