Intersil QLX4000CQSFP1028 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 32.8foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX4000CQSFP1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.