Intersil QLX411RIQSR technical specifications.
| Package/Case | QFN |
| Data Rate | 11.1Gbps |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 1.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX411RIQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.