Intersil SD1487 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 15V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 5.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil SD1487 to view detailed technical specifications.
No datasheet is available for this part.