Intersil TW5866-BA2-CR technical specifications.
| Package/Case | BGA |
| Number of Channels | 8 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TW5866 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil TW5866-BA2-CR to view detailed technical specifications.
No datasheet is available for this part.