Intersil TW8811-PC2-GR technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TW8811 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil TW8811-PC2-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.