Intersil TW9912-NA2-CR technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Techwell™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9912-NA2-CR to view detailed technical specifications.
No datasheet is available for this part.