Intersil V18AUMLA1210NH technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Intersil V18AUMLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.