The ZL6105ALAF-01 is a single output low dropout (LDO) regulator from Intersil, operating from a 5V input supply voltage. It provides a fixed output voltage of 5.5V. The device is available in a QFN package, suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The ZL6105ALAF-01 is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Intersil ZL6105ALAF-01 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL6105ALAF-01 to view detailed technical specifications.
No datasheet is available for this part.