Intersil ZL6105ALAFTKR5619 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL6105ALAFTKR5619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.